14-810.910 | eao

Actuator, Ø 30.5 mm, Ø 35 mm, round, Black, Aluminium, anodised, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529

Order No.: 12G0779
MPN:
14-810.910
Series: 14
14-810.910 eao Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
100.6145 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
100.61 € *
Price list
Quantity
Price per unit*
1 pcs.
100.6145 €
2 pcs.
97.6514 €
4 pcs.
94.8549 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 14-810.910, eao

Actuator, Ø 30.5 mm, Ø 35 mm, round, Black, Aluminium, anodised, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529.

Technical specifications
Version Summer
diameter 35 mm
Installation diameter 30.5 mm
Colour schwarz
Length 48.5 mm
Rated current 25 mA
Voltage 24 VDC
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes