45-2828.1C90.001 | eao

Actuator, Ø 22.3 mm, Ø 29,5 mm, optional illuminative, White, short, round, Black, Plastic, Rest - Maintained, IP66, IP67, IP69K

Order No.: 12G0014
MPN:
45-2828.1C90.001
Series: 45
45-2828.1C90.001 eao Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
20.8726 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
20.87 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8726 €
6 pcs.
19.7659 €
10 pcs.
18.7782 €
20 pcs.
17.6120 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 45-2828.1C90.001, eao

Actuator, Ø 22.3 mm, Ø 29,5 mm, optional illuminative, White, short, round, Black, Plastic, Rest - Maintained, IP66, IP67, IP69K.

Technical specifications
Type of mounting Panelmontage
can be illuminated Yes
Collar shape of the front frame rund
Rotation angle 90°
Installation diameter 22.3 mm
Actuator colour schwarz/weiß
Front ring colour schwarz
Contact function rastend
Product type Wahltaster
Protection class IP66/IP67/IP69K
Trigger position key 0 + 1
Logistics
Country of origin CZ
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes