46-2131.1240.000 | eao

Actuator, Ø 22.3 mm, Ø 29 mm, flush, non illuminative, Yellow, Plastic, opaque, round, Black, Plastic, Momentary, IP65, IK03

Order No.: 12G0305
MPN:
46-2131.1240.000
Series: 46
46-2131.1240.000 eao Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.5450 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
5 pcs.
6.1880 €
15 pcs.
5.8667 €
25 pcs.
5.4859 €
50 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 46-2131.1240.000, eao

Actuator, Ø 22.3 mm, Ø 29 mm, flush, non illuminative, Yellow, Plastic, opaque, round, Black, Plastic, Momentary, IP65, IK03.

Technical specifications
Type of mounting Panelmontage
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Actuator colour gelb
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin IT
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes