46-2131.3120.000 | eao

Pushbutton, unlit, groping, waistband round, red, front ring silver, mounting Ø 22.3 mm, 46-2131.3120.000

Order No.: 12G0307
MPN:
46-2131.3120.000
Series: 46
46-2131.3120.000 eao Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Available: 3 pcs.
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
5 pcs.
8.5204 €
15 pcs.
8.0801 €
25 pcs.
7.5565 €
50 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, 46-2131.3120.000, eao

Pushbutton, Ø 22.3 mm, Ø 29,5 mm, flush, non illuminative, Red, Plastic, opaque, round, Silver, Metal, Momentary, IP65, IK03.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour red
Front ring colour silver
Type of mounting panel mounting
Installation diameter 22.3 mm
Protection class IP65
Logistics
Property Value
Country of origin IT
Customs tariff number 85365007
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes