46-2231.4FH0.000 | eao
Actuator, Ø 30.5 mm, Ø 35 mm, flush, illuminative, Green, Plastic, transparent, round, Silver, Aluminium, Momentary, IP65, IK04
Unit Price (€ / pc.)
32.5346 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
32.53 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5346 €
5 pcs.
30.8805 €
10 pcs.
28.9170 €
15 pcs.
27.1915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 46-2231.4FH0.000, eao
Actuator, Ø 30.5 mm, Ø 35 mm, flush, illuminative, Green, Plastic, transparent, round, Silver, Aluminium, Momentary, IP65, IK04.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 30.5 mm | |
Actuator colour | grün | |
Front ring colour | silber | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |