46-2736.4920.000 | eao
Actuator, Ø 30.5 mm, Ø 40 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, Silver, Aluminium, IP65, IK03, Twist to unlock
Unit Price (€ / pc.)
59.3215 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
59.32 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3215 €
3 pcs.
56.5845 €
5 pcs.
54.0974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 46-2736.4920.000, eao
Actuator, Ø 30.5 mm, Ø 40 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, Silver, Aluminium, IP65, IK03, Twist to unlock.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 30.5 mm | |
Actuator colour | rot | |
Front ring colour | silber | |
Product type | Pilztaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |