46-280S.1CV0.008 | eao

Toggle switch, 3 switching positions, unlit, groping, waistband round, black/white, front ring black, 2 x 60°, mounting Ø 22.3 mm, 46-280S.1CV0.008

Order No.: 12G0348
MPN:
46-280S.1CV0.008
Series: 46
46-280S.1CV0.008 eao Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.1967 € *
Available: 3 pcs.
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
5 pcs.
13.4470 €
10 pcs.
12.7687 €
15 pcs.
11.9714 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, 46-280S.1CV0.008, eao

Selector switch, Ø 22.3 mm, Ø 29 mm, non illuminative, Black, short, round, Black, Plastic, Momentary - Rest - Momentary, IP65, IK06.

Technical specifications
Filter Property Value
Product type toggle switch
Version 3 switching positions
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour black/white
Front ring colour black
Type of mounting panel mounting
Installation diameter 22.3 mm
Rotation angle 2 x 60°
Protection class IP65
Logistics
Property Value
Country of origin IT
Customs tariff number 85365007
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes