46-2819.1EX0.008 | eao
Toggle switch, 3 switching positions, unlit, latching, waistband round, black/green, front ring black, 2 x 60°, mounting Ø 22.3 mm, 46-2819.1EX0.008
Unit Price (€ / pc.)
11.0670 € *
Available: 3 pcs.
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
5 pcs.
10.4839 €
15 pcs.
9.9603 €
25 pcs.
9.3296 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 46-2819.1EX0.008, eao
Selector switch, Ø 22.3 mm, Ø 29 mm, non illuminative, Black, short, round, Black, Plastic, Maintained - Rest - Maintained, IP65, IK06.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 3 switching positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black/green | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Rotation angle | 2 x 60° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |