46-2828.3CP0.001 | eao
Toggle switch, 2 switching positions, unlit, latching, waistband round, red/white, front ring silver, 90°, mounting Ø 22.3 mm, 46-2828.3CP0.001
Unit Price (€ / pc.)
16.3506 € *
Available: 3 pcs.
Total Price:
16.35 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3506 €
5 pcs.
15.4938 €
10 pcs.
14.7203 €
15 pcs.
13.7921 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 46-2828.3CP0.001, eao
Selector switch, Ø 22.3 mm, Ø 30 mm, non illuminative, Red, short, round, Silver, Metal, Maintained - Maintained, IP65, IK03.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 switching positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red/white | |
| Front ring colour | silver | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Rotation angle | 90° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |