46-2847.1CQ0.009 | eao
Actuator, Ø 22.3 mm, Ø 29 mm, non illuminative, Black, short, round, Black, Plastic, Maintained - Maintained - Maintained - Maintained - Maintained, IP65, IK06
Unit Price (€ / pc.)
15.1606 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
15.16 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1606 €
5 pcs.
14.3633 €
10 pcs.
13.6493 €
15 pcs.
12.7925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 46-2847.1CQ0.009, eao
Actuator, Ø 22.3 mm, Ø 29 mm, non illuminative, Black, short, round, Black, Plastic, Maintained - Maintained - Maintained - Maintained - Maintained, IP65, IK06.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 39° | |
Installation diameter | 22.3 mm | |
Actuator colour | schwarz/blau | |
Front ring colour | schwarz | |
Contact function | rastend | |
Product type | Wahltaster | |
Protection class | IP65 | |
Trigger position key | 1 + 2 + 3 + 4 + 5 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |