46-290K.1000.7P8 | eao

Actuator, Ø 22.3 mm, Ø 29 mm, round, Black, Plastic, Rest (a) - Momentary, IP65, IK06

Order No.: 12G0367
MPN:
46-290K.1000.7P8
Series: 46
46-290K.1000.7P8 eao Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
30.7734 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
30.77 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7734 €
5 pcs.
29.2026 €
10 pcs.
27.3462 €
15 pcs.
25.7159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 46-290K.1000.7P8, eao

Actuator, Ø 22.3 mm, Ø 29 mm, round, Black, Plastic, Rest (a) - Momentary, IP65, IK06.

Technical specifications
Type of mounting Panelmontage
Collar shape of the front frame rund
Rotation angle 60°
Installation diameter 22.3 mm
Front ring colour schwarz
Contact function tastend
Product type Schlüsselschalter
Protection class IP65
Logistics
Country of origin IT
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes