46-2C36.1920.000 | eao
Mushroom pushbutton, rotary release, unlit, waistband round, red, mounting Ø 22.3 mm, 46-2C36.1920.000
Unit Price (€ / pc.)
14.9464 € *
Available: 3 pcs.
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
5 pcs.
14.1491 €
10 pcs.
13.4470 €
15 pcs.
12.6021 €
*incl. VAT plus shipping costs
Subject to prior sale
Muschroom button, 46-2C36.1920.000, eao
Muschroom button, Ø 22.3 mm, Ø 40 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, IP65, IK03, Twist to unlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Version | rotary release | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |