46-2C36.1M20.000 | eao
Actuator, Ø 22.3 mm, Ø 32 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, IP65, IK03, Twist to unlock
Unit Price (€ / pc.)
13.5065 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
5 pcs.
12.7925 €
10 pcs.
12.1618 €
15 pcs.
11.4002 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 46-2C36.1M20.000, eao
Actuator, Ø 22.3 mm, Ø 32 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, IP65, IK03, Twist to unlock.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Actuator colour | rot | |
Product type | Pilztaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |