46-2J31.15T0.000 | eao
Actuator, Ø 22.3 mm, 58 mm x 29 mm, flush, non illuminative, Green-red, Plastic, opaque, rectangular, Black, Plastic, Momentary, IP65, IK03
Unit Price (€ / pc.)
10.0912 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0912 €
5 pcs.
9.5438 €
15 pcs.
9.0440 €
25 pcs.
8.4609 €
50 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 46-2J31.15T0.000, eao
Actuator, Ø 22.3 mm, 58 mm x 29 mm, flush, non illuminative, Green-red, Plastic, opaque, rectangular, Black, Plastic, Momentary, IP65, IK03.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | No | |
Collar shape of the front frame | rechteckig | |
Installation diameter | 22.3 mm | |
Actuator colour | grün/rot | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Doppeldrucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |