46-2T00.10E0.000 | eao
Actuator, Ø 22.3 mm, Ø 29 mm, round, White, Plastic, IP65, IK03, Red
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9750 €
25 pcs.
2.7608 €
50 pcs.
2.5823 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 46-2T00.10E0.000, eao
Actuator, Ø 22.3 mm, Ø 29 mm, round, White, Plastic, IP65, IK03, Red.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Actuator colour | rot | |
Front ring colour | weiß | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |