46-2T00.10J0.000 | eao

Actuator, Ø 22.3 mm, Ø 29 mm, round, White, Plastic, IP65, IK03, Blue

Order No.: 12G0377
MPN:
46-2T00.10J0.000
Series: 46
46-2T00.10J0.000 eao Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9750 €
25 pcs.
2.7608 €
50 pcs.
2.5823 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 46-2T00.10J0.000, eao

Actuator, Ø 22.3 mm, Ø 29 mm, round, White, Plastic, IP65, IK03, Blue.

Technical specifications
Type of mounting Panelmontage
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Actuator colour blau
Front ring colour weiß
Product type Drucktaster
Protection class IP65
Logistics
Country of origin IT
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes