46-2W19.1CJ0.004 | eao
Actuator, Ø 22.3 mm, Ø 30 mm, illuminative, Blue, short, round, Black, Plastic, Maintained - Rest - Maintained, IP65, IK03
Unit Price (€ / pc.)
10.8647 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
5 pcs.
10.2816 €
15 pcs.
9.7461 €
25 pcs.
9.1154 €
50 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 46-2W19.1CJ0.004, eao
Actuator, Ø 22.3 mm, Ø 30 mm, illuminative, Blue, short, round, Black, Plastic, Maintained - Rest - Maintained, IP65, IK03.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 45° | |
Installation diameter | 22.3 mm | |
Actuator colour | blau | |
Front ring colour | schwarz | |
Contact function | rastend | |
Product type | Wahltaster | |
Protection class | IP65 | |
Trigger position key | 1 + 0 + 2 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |