46-2W28.1CE0.001 | eao

Actuator, Ø 22.3 mm, Ø 30 mm, illuminative, Red, short, round, Black, Plastic, Maintained - Maintained, IP65, IK03

Order No.: 12G0382
MPN:
46-2W28.1CE0.001
Series: 46
46-2W28.1CE0.001 eao Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.8647 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
5 pcs.
10.2816 €
15 pcs.
9.7461 €
25 pcs.
9.1154 €
50 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 46-2W28.1CE0.001, eao

Actuator, Ø 22.3 mm, Ø 30 mm, illuminative, Red, short, round, Black, Plastic, Maintained - Maintained, IP65, IK03.

Technical specifications
Type of mounting Panelmontage
can be illuminated Yes
Collar shape of the front frame rund
Rotation angle 90°
Installation diameter 22.3 mm
Actuator colour rot
Front ring colour schwarz
Contact function rastend
Product type Wahltaster
Protection class IP65
Trigger position key 1 + 2
Logistics
Country of origin IT
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes