46-2W28.3CM0.001 | eao

Toggle switch, 2 switching positions, illuminable, latching, waistband round, green/white, front ring silver, 90°, mounting Ø 22.3 mm, 46-2W28.3CM0.001

Order No.: 12G0384
MPN:
46-2W28.3CM0.001
Series: 46
46-2W28.3CM0.001 eao Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
16.2435 € *
Available: 3 pcs.
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2435 €
5 pcs.
15.3867 €
10 pcs.
14.6132 €
15 pcs.
13.7088 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, 46-2W28.3CM0.001, eao

Selector switch, Ø 22.3 mm, Ø 30 mm, illuminative, Green, short, round, Silver, Metal, Maintained - Maintained, IP65, IK03.

Technical specifications
Filter Property Value
Product type toggle switch
Version 2 switching positions
Contact function latching
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green/white
Front ring colour silver
Type of mounting panel mounting
Installation diameter 22.3 mm
Rotation angle 90°
Protection class IP65
Logistics
Property Value
Country of origin IT
Customs tariff number 85365007
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes