46-2W28.4CE0.001 | eao
Actuator, Ø 30.5 mm, Ø 35 mm, illuminative, Red, short, round, Silver, Aluminium, Maintained - Maintained, IP65, IK04
Unit Price (€ / pc.)
40.6266 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
40.63 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6266 €
3 pcs.
38.5679 €
5 pcs.
36.1165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 46-2W28.4CE0.001, eao
Actuator, Ø 30.5 mm, Ø 35 mm, illuminative, Red, short, round, Silver, Aluminium, Maintained - Maintained, IP65, IK04.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Rotation angle | 90° | |
Installation diameter | 30.5 mm | |
Actuator colour | rot/weiß | |
Front ring colour | silber | |
Contact function | rastend | |
Product type | Wahltaster | |
Protection class | IP65 | |
Trigger position key | 1 + 2 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |