46-2W44.1CN0.001 | eao
Actuator, Ø 22.3 mm, Ø 30 mm, illuminative, White, short, round, Black, Plastic, Maintained - Momentary, IP65, IK03
Unit Price (€ / pc.)
12.0785 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
5 pcs.
11.4359 €
10 pcs.
10.8647 €
15 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 46-2W44.1CN0.001, eao
Actuator, Ø 22.3 mm, Ø 30 mm, illuminative, White, short, round, Black, Plastic, Maintained - Momentary, IP65, IK03.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Rotation angle | 90° | |
Installation diameter | 22.3 mm | |
Actuator colour | weiß | |
Front ring colour | schwarz | |
Contact function | rastend/tastend | |
Product type | Wahltaster | |
Protection class | IP65 | |
Trigger position key | 1 + 2 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |