51-256.025 | eao
Actuator, Ø 24,5 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, 1 NC / 1 NO, Maintained, Soldering terminal, IP65, according to DIN EN 60529
Unit Price (€ / pc.)
28.2149 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
28.21 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2149 €
6 pcs.
26.7869 €
10 pcs.
25.0852 €
20 pcs.
23.5858 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 51-256.025, eao
Actuator, Ø 24,5 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, 1 NC / 1 NO, Maintained, Soldering terminal, IP65, according to DIN EN 60529.
Technical specifications
Type of mounting | Panelmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 16.2 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |