51-259.025 | eao

Actuator, Ø 24,5 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, 2 NC / 2 NO, Maintained, Soldering terminal, IP65, according to DIN EN 60529

Order No.: 12G0468
MPN:
51-259.025
Series: 51
51-259.025 eao Emergency Stop
Image may differ
Unit Price (€ / pc.)
32.1776 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
32.18 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1776 €
6 pcs.
30.5354 €
10 pcs.
28.5957 €
20 pcs.
26.8940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 51-259.025, eao

Actuator, Ø 24,5 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, 2 NC / 2 NO, Maintained, Soldering terminal, IP65, according to DIN EN 60529.

Technical specifications
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 16.2 mm
Contact function rastend
Resetting Dreh-Entriegelung
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes