61-6451.4277 | eao

Actuator, Ø 27 mm, mushroom-head, illuminative, Red, Plastic, round, 1 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, Twist to unlock, Red

Order No.: 12G0482
MPN:
61-6451.4277
Series: 61
61-6451.4277 eao Emergency Stop
Image may differ
Unit Price (€ / pc.)
62.6297 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
62.63 € *
Price list
Quantity
Price per unit*
1 pcs.
62.6297 €
3 pcs.
59.7380 €
5 pcs.
57.1081 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 61-6451.4277, eao

Actuator, Ø 27 mm, mushroom-head, illuminative, Red, Plastic, round, 1 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, Twist to unlock, Red.

Technical specifications
Type of mounting Panelmontage
illuminated Yes
Collar shape of the front frame rund
Installation diameter 16 mm
Colour of the LED rot
Contact function rastend
Resetting Dreh-Entriegelung
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes