61-6461.4077 | eao

Actuator, Ø 40 mm, mushroom-head, non illuminative, Red, Plastic, round, 1 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, Twist to unlock

Order No.: 12G0486
MPN:
61-6461.4077
Series: 61
61-6461.4077 eao Emergency Stop
Image may differ
Unit Price (€ / pc.)
42.9114 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
42.91 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9114 €
3 pcs.
40.9360 €
5 pcs.
39.1272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 61-6461.4077, eao

Actuator, Ø 40 mm, mushroom-head, non illuminative, Red, Plastic, round, 1 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, Twist to unlock.

Technical specifications
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 16 mm
Contact function rastend
Resetting Dreh-Entriegelung
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes