61-6461.4087 | eao
Actuator, Ø 40 mm, mushroom-head, non illuminative, Red, Plastic, round, 2 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, Twist to unlock
Unit Price (€ / pc.)
55.9062 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
55.91 € *
Price list
Quantity
Price per unit*
1 pcs.
55.9062 €
3 pcs.
53.3358 €
5 pcs.
50.9796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 61-6461.4087, eao
Actuator, Ø 40 mm, mushroom-head, non illuminative, Red, Plastic, round, 2 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, Twist to unlock.
Technical specifications
Type of mounting | Panelmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 16 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Latching switching function | 1 Schließer + 2 Öffner | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |