84-5221.2B40 | eao
Emergency stop switch, Ø 22.3 mm, Ø 32 mm, mushroom-head, illuminative, Red, Plastic, according to UL 94 V0, opaque, round, 1 NC, Maintained, Flat ribbon cable 300 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock, Red
Unit Price (€ / pc.)
55.3350 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
55.34 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3350 €
3 pcs.
52.7765 €
5 pcs.
50.4560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop switch, 84-5221.2B40, eao
Emergency stop switch, Ø 22.3 mm, Ø 32 mm, mushroom-head, illuminative, Red, Plastic, according to UL 94 V0, opaque, round, 1 NC, Maintained, Flat ribbon cable 300 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock, Red.
Technical specifications
Type of mounting | Panelmontage | |
illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Colour of the LED | rot | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |