84-5231.2B20 | eao

Emergency stop switch, Ø 22.3 mm, Ø 32 mm, mushroom-head, illuminative, Red, Plastic, according to UL 94 V0, opaque, round, 1 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock, Red

Order No.: 12G0495
MPN:
84-5231.2B20
Series: 84
84-5231.2B20 eao Emergency Stop
Image may differ
Unit Price (€ / pc.)
47.1835 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
47.18 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1835 €
3 pcs.
45.0058 €
5 pcs.
43.0185 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop switch, 84-5231.2B20, eao

Emergency stop switch, Ø 22.3 mm, Ø 32 mm, mushroom-head, illuminative, Red, Plastic, according to UL 94 V0, opaque, round, 1 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock, Red.

Technical specifications
Type of mounting Panelmontage
illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Colour of the LED rot
Contact function rastend
Resetting Dreh-Entriegelung
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP65/IP66/IP67
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes