84-5330.0020 | eao
Emergency stop switch, Ø 22.3 mm, Ø 32 mm, mushroom-head, non illuminative, Red-white, Plastic, according to UL 94 V0, opaque, round, 1 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock
Unit Price (€ / pc.)
35.8309 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
35.83 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8309 €
3 pcs.
34.0102 €
5 pcs.
31.8444 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop switch, 84-5330.0020, eao
Emergency stop switch, Ø 22.3 mm, Ø 32 mm, mushroom-head, non illuminative, Red-white, Plastic, according to UL 94 V0, opaque, round, 1 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock.
Technical specifications
Type of mounting | Panelmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |