61-9740.0 | eao

Lamp remover, Plastic

Order No.: 12G0643
MPN:
61-9740.0
Series: 61
61-9740.0 eao Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.1178 €
25 pcs.
2.8917 €
50 pcs.
2.7013 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lamp remover, 61-9740.0, eao

Lamp remover, Plastic, A switching action may occur when replacing the lamp.

Technical specifications
Version Lampenzieher
Weight 3 g
Material Kunststoff
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes