51-135.025D2 | eao

Actuator, Ø 18 mm, round, 1 NC / 1 NO, Rest (a) - Maintained (a), Soldering terminal, IP65, according to DIN EN 60529

Order No.: 12G0241
MPN:
51-135.025D2
Series: 51
51-135.025D2 eao Key Switches
Image may differ
Unit Price (€ / pc.)
59.1787 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
59.18 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1787 €
4 pcs.
56.4417 €
6 pcs.
53.9546 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 51-135.025D2, eao

Actuator, Ø 18 mm, round, 1 NC / 1 NO, Rest (a) - Maintained (a), Soldering terminal, IP65, according to DIN EN 60529.

Technical specifications
Connection Lötanschluss
Version rastend
Rotation angle 90°
Installation diameter 18 mm
contact surface vergoldet
Breaking capacity 5 A/250 V
Degree of protection (IP) IP65
Trigger position key 0 + 1
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes