51-372.F22D | eao
Actuator, Ø 18 mm, round, 2 NC / 2 NO, Maintained (a) - Rest (a) - Maintained (a), Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529
Unit Price (€ / pc.)
82.4194 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
82.42 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4194 €
2 pcs.
78.6114 €
4 pcs.
75.1485 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 51-372.F22D, eao
Actuator, Ø 18 mm, round, 2 NC / 2 NO, Maintained (a) - Rest (a) - Maintained (a), Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529.
Technical specifications
Connection | Steckanschluss 2,8 x 0,5 mm | |
Version | rastend | |
Rotation angle | 2 x 90° | |
Installation diameter | 18 mm | |
contact surface | vergoldet | |
Breaking capacity | 5 A/250 V | |
Degree of protection (IP) | IP65 | |
Trigger position key | 1 + 0 + 2 |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |