51-378.F22D | eao

Actuator, Ø 18 mm, round, 2 NC / 2 NO, Maintained (a) - Rest (a) - Momentary, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529

Order No.: 12G0247
MPN:
51-378.F22D
Series: 51
51-378.F22D eao Key Switches
Image may differ
Unit Price (€ / pc.)
82.4194 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
82.42 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4194 €
2 pcs.
78.6114 €
4 pcs.
75.1485 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 51-378.F22D, eao

Actuator, Ø 18 mm, round, 2 NC / 2 NO, Maintained (a) - Rest (a) - Momentary, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529.

Technical specifications
Connection Steckanschluss 2,8 x 0,5 mm
Version tastend
Rotation angle 90°, 42°
Installation diameter 18 mm
contact surface vergoldet
Breaking capacity 5 A/250 V
Degree of protection (IP) IP65
Trigger position key 1 + 0 + 2
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes