51-414.036D | eao
Actuator, Ø 18 mm, round, 2 NO, Rest (a) - Maintained, Universal terminal, 2 x 0.5 mm, IP65, according to DIN EN 60529
Unit Price (€ / pc.)
60.9042 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
60.90 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9042 €
2 pcs.
58.0958 €
4 pcs.
55.5254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 51-414.036D, eao
Actuator, Ø 18 mm, round, 2 NO, Rest (a) - Maintained, Universal terminal, 2 x 0.5 mm, IP65, according to DIN EN 60529.
Technical specifications
Connection | Universalanschluss 2 x 0,5 mm | |
Version | rastend | |
Rotation angle | 90° | |
Installation diameter | 18 mm | |
contact surface | vergoldet | |
Breaking capacity | 0,1 A/42 V | |
Degree of protection (IP) | IP65 | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |