51-445.036D | eao

Actuator, 18 mm x 18 mm, square, 1 NC / 1 NO, Rest (a) - Maintained, Universal terminal, 2 x 0.5 mm, IP65, according to DIN EN 60529

Order No.: 12G0249
MPN:
51-445.036D
Series: 51
51-445.036D eao Key Switches
Image may differ
Unit Price (€ / pc.)
60.9042 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
60.90 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9042 €
2 pcs.
58.0958 €
4 pcs.
55.5254 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 51-445.036D, eao

Actuator, 18 mm x 18 mm, square, 1 NC / 1 NO, Rest (a) - Maintained, Universal terminal, 2 x 0.5 mm, IP65, according to DIN EN 60529.

Technical specifications
Connection Universalanschluss 2 x 0,5 mm
Version rastend
Rotation angle 90°
contact surface vergoldet
Breaking capacity 0,1 A/42 V
Degree of protection (IP) IP65
Trigger position key 0 + 1
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes