K09-00.000010 | eao
EAO Series 09 Rugged Keypad 6PB, Hardwired, 24V, Screw-in & Clip - in, LED red
Unit Price (€ / pc.)
258.3371 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
258.34 € *
Price list
Quantity
Price per unit*
1 pcs.
258.3371 €
3 pcs.
251.1614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rugged Keypad, K09-00.000010, eao
Rugged Keypad 6PB, Hardwired, 24V, Screw-in & Clip - in, LED red.
Technical specifications
Number of keys | 6 | |
Colour | schwarz | |
illuminated | Yes | |
Material | Kunststoff | |
Degree of protection (IP) | IP6K9K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |