K09-00.000013 | eao
EAO Series 09 Rugged Keypad 6PB, J1939, Screw-in &Clip - in, RGB, LoadDump B
Unit Price (€ / pc.)
444.0485 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
444.05 € *
Price list
Quantity
Price per unit*
1 pcs.
444.0485 €
3 pcs.
432.2080 €
*incl. VAT plus shipping costs
Subject to prior sale
Rugged Keypad, K09-00.000013, eao
Rugged Keypad 6PB, J1939, Screw-in &Clip - in, RGB, Load Dump B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of keys | 6 | |
| Colour | black | |
| illuminated | Yes | |
| Material | plastic | |
| Degree of protection (IP) | IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |