K09-00.000014 | eao
EAO Series 09 Rugged Keypad 6PB, J1939, Screw-in &Clip - in, RGB, LoadDump B, Symbol Inserts blanc
Unit Price (€ / pc.)
444.0485 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
444.05 € *
Price list
Quantity
Price per unit*
1 pcs.
444.0485 €
3 pcs.
432.2080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rugged Keypad, K09-00.000014, eao
Rugged Keypad 6PB, J1939, Screw-in &Clip - in, RGB, Load Dump B, Symbol Inserts blanc.
Technical specifications
Number of keys | 6 | |
Colour | schwarz | |
illuminated | Yes | |
Material | Kunststoff | |
Degree of protection (IP) | IP6K9K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |