K09-01.000001 | eao
EAO Series 09 In Cabin Keypad 6PB, Hardwired, 12V,Screw-in, LED red, Symbol Inserts Numbers 1 to 6
Unit Price (€ / pc.)
159.6980 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
159.70 € *
Price list
Quantity
Price per unit*
1 pcs.
159.6980 €
3 pcs.
154.9975 €
5 pcs.
150.5707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cabin Keypad, K09-01.000001, eao
Cabin Keypad 6PB, Hardwired, 12V,Screw-in, LED red, Symbol Inserts Numbers 1 to 6.
Technical specifications
Number of keys | 6 | |
Colour | schwarz | |
illuminated | Yes | |
Material | Kunststoff | |
Degree of protection (IP) | IP5K4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |