K09-01.000008 | eao

EAO Series 09 In Cabin Keypad 6PB, J1939, Screw-in, LoadDump B, RGB, Symbol Inserts Blanc

Order No.: 12G0547
MPN:
K09-01.000008
Series: 09 eao
K09-01.000008 eao Keypads
Image may differ
Unit Price (€ / pc.)
306.7820 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
306.78 € *
Price list
Quantity
Price per unit*
1 pcs.
306.7820 €
3 pcs.
298.2616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cabin Keypad, K09-01.000008, eao

Cabin Keypad 6PB, J1939, Screw-in, Load Dump B, RGB, Symbol Inserts Blanc.

Technical specifications
Number of keys 6
Colour schwarz
illuminated Yes
Material Kunststoff
Degree of protection (IP) IP5K4
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes