45-320.1E12 | eao
Illumination element, Screw terminal, Red, 24 - 240 V AC/DC, Front mounting
Unit Price (€ / pc.)
31.5588 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
31.56 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5588 €
3 pcs.
29.9523 €
6 pcs.
28.0483 €
9 pcs.
26.3704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illumination element, 45-320.1E12, eao
Illumination element, Screw terminal, Red, 24 - 240 V AC/DC, Front mounting.
Technical specifications
Connection | Schraubanschluss | |
Version | Leuchtelement | |
Type of mounting | Frontmontage | |
Colour of the LED | rot | |
Voltage | 240 V AC/DC |
Download
Logistics
Country of origin | CZ |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |