45-320.1E41 | eao

Illumination element, Spring-type terminal, Red, 6 - 24 V AC/DC, Front mounting

Order No.: 12G0274
MPN:
45-320.1E41
Series: 45
45-320.1E41 eao Lamp Holders
Image may differ
Unit Price (€ / pc.)
19.7064 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
3 pcs.
18.6592 €
6 pcs.
17.7310 €
9 pcs.
16.6243 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illumination element, 45-320.1E41, eao

Illumination element, Spring-type terminal, Red, 6 - 24 V AC/DC, Front mounting.

Technical specifications
Connection Federklemmanschluss
Version Leuchtelement
Type of mounting Frontmontage
Colour of the LED rot
Voltage 24 V AC/DC
Logistics
Country of origin CZ
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes