45-320.1E42 | eao
Illumination element, Spring-type terminal, Red, 24 - 240 V AC/DC, Front mounting
Unit Price (€ / pc.)
33.8317 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
33.83 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8317 €
3 pcs.
32.1062 €
6 pcs.
30.0713 €
9 pcs.
28.2744 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illumination element, 45-320.1E42, eao
Illumination element, Spring-type terminal, Red, 24 - 240 V AC/DC, Front mounting.
Technical specifications
Connection | Federklemmanschluss | |
Version | Leuchtelement | |
Type of mounting | Frontmontage | |
Colour of the LED | rot | |
Voltage | 240 V AC/DC |
Download
Logistics
Country of origin | CZ |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |