45-320.1H16 | eao
Illumination element, Screw terminal, Green, 24 V AC/DC, Front mounting
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
3 pcs.
14.7203 €
6 pcs.
13.9825 €
9 pcs.
13.1138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illumination element, 45-320.1H16, eao
Illumination element, Screw terminal, Green, 24 V AC/DC, Front mounting.
Technical specifications
Connection | Schraubanschluss | |
Version | Leuchtelement | |
Type of mounting | Frontmontage | |
Colour of the LED | grün | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | CZ |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |