45-320.1H41 | eao
Illumination element, Spring-type terminal, Green, 6 - 24 V AC/DC, Front mounting
Unit Price (€ / pc.)
19.7064 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
3 pcs.
18.6592 €
6 pcs.
17.7310 €
9 pcs.
16.6243 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illumination element, 45-320.1H41, eao
Illumination element, Spring-type terminal, Green, 6 - 24 V AC/DC, Front mounting.
Technical specifications
Connection | Federklemmanschluss | |
Version | Leuchtelement | |
Type of mounting | Frontmontage | |
Colour of the LED | grün | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | CZ |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |