51-131.0252 | eao

Actuator, Ø 18 mm, illuminative, round, Black, Plastic, 1 NC / 1 NO, Momentary, Soldering terminal, IP65, according to DIN EN 60529

Order No.: 12G0398
MPN:
51-131.0252
Series: 51
51-131.0252 eao Lamp Holders
Image may differ
Unit Price (€ / pc.)
32.9630 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
6 pcs.
31.2851 €
10 pcs.
29.2978 €
20 pcs.
27.5485 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 51-131.0252, eao

Actuator, Ø 18 mm, illuminative, round, Black, Plastic, 1 NC / 1 NO, Momentary, Soldering terminal, IP65, according to DIN EN 60529.

Technical specifications
Connection Lötanschluss
Version Vorsatz
Type of mounting Panelmontage
Voltage 250 V AC/DC
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes