51-151.022 | eao
Actuator, 18 mm x 18 mm, illuminative, square, Black, Plastic, 1 NC / 1 NO, Momentary, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529
Unit Price (€ / pc.)
33.5342 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
33.53 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5342 €
6 pcs.
31.8325 €
10 pcs.
29.8095 €
20 pcs.
28.0245 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 51-151.022, eao
Actuator, 18 mm x 18 mm, illuminative, square, Black, Plastic, 1 NC / 1 NO, Momentary, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529.
Technical specifications
Connection | Flachstecker 2,8 x 0,5 mm | |
Version | Vorsatz | |
Type of mounting | Panelmontage | |
Voltage | 250 V AC/DC |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |