51-152.0252 | eao
Actuator, 18 mm x 18 mm, illuminative, square, Black, Plastic, 2 NC / 2 NO, Momentary, Soldering terminal, IP65, according to DIN EN 60529
Unit Price (€ / pc.)
42.8995 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
42.90 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8995 €
4 pcs.
40.9122 €
6 pcs.
39.1153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 51-152.0252, eao
Actuator, 18 mm x 18 mm, illuminative, square, Black, Plastic, 2 NC / 2 NO, Momentary, Soldering terminal, IP65, according to DIN EN 60529.
Technical specifications
Connection | Lötanschluss | |
Version | Vorsatz | |
Type of mounting | Panelmontage | |
Voltage | 250 V AC/DC |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |