51-261.0252 | eao

Actuator, 24 mm x 18 mm, illuminative, rectangular, Black, Plastic, 1 NC / 1 NO, Maintained, Soldering terminal, IP65, according to DIN EN 60529

Order No.: 12G0402
MPN:
51-261.0252
Series: 51
51-261.0252 eao Lamp Holders
Image may differ
Unit Price (€ / pc.)
36.2117 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
36.21 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2117 €
4 pcs.
34.3672 €
6 pcs.
32.1895 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 51-261.0252, eao

Actuator, 24 mm x 18 mm, illuminative, rectangular, Black, Plastic, 1 NC / 1 NO, Maintained, Soldering terminal, IP65, according to DIN EN 60529.

Technical specifications
Connection Lötanschluss
Version Vorsatz
Type of mounting Panelmontage
Voltage 250 V AC/DC
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes