51-421.036 | eao

Actuator, 24 mm x 18 mm, illuminative, rectangular, Black, Plastic, 2 NO, Momentary, Universal terminal, 2 x 0.5 mm, IP65, according to DIN EN 60529

Order No.: 12G0403
MPN:
51-421.036
Series: 51
51-421.036 eao Lamp Holders
Image may differ
Unit Price (€ / pc.)
33.5342 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
33.53 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5342 €
6 pcs.
31.8325 €
10 pcs.
29.8095 €
20 pcs.
28.0245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 51-421.036, eao

Actuator, 24 mm x 18 mm, illuminative, rectangular, Black, Plastic, 2 NO, Momentary, Universal terminal, 2 x 0.5 mm, IP65, according to DIN EN 60529.

Technical specifications
Connection Lötanschluss
Version Vorsatz
Type of mounting Panelmontage
Voltage 42 V AC/DC
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes